Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 65K3397 |
| Product Range | 7600 Series |
| Your Part Number | |
| Technical Datasheet |
10,332 In Stock
1 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.630 |
| 10+ | $1.420 |
| 25+ | $1.290 |
| 50+ | $1.170 |
| 100+ | $1.140 |
| 250+ | $1.120 |
| 500+ | $1.080 |
| 1000+ | $0.997 |
Price for:Each
Minimum: 1
Multiple: 1
$1.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - ALCOSWITCH |
|---|---|
| Manufacturer Part No | 1825190-7Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 65K3397 |
| Product Range | 7600 Series |
| Technical Datasheet | |
| No. of Circuits | 8Circuits |
| Switch Actuator Style | Flush Slide |
| Switch Mounting | Through Hole |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 500V |
| Contact Current DC Max | 2A |
| Product Range | 7600 Series |
| Switch Type | DIP |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1825190-7 is a 7-position standard pressure DIP Shunt with tin over nickel-plated copper alloy contacts and UL94V-0 glass-filled polyester housing. The DIP shunt is a highly reliable, low cost means of manually programming various types of electrical/electronic equipment. The straps can be retained intact for a closed circuit or broken with a hand tool to produce an open circuit. The shunt features one-piece construction for high reliability.
- Through-hole mounting
- Right-angle mounting angle
Applications
Automation & Process Control
Technical Specifications
| No. of Circuits | 8Circuits |
|---|---|
| Switch Mounting | Through Hole |
| Contact Voltage DC Max | 500V |
| Product Range | 7600 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Switch Actuator Style | Flush Slide |
|---|---|
| Contact Configuration | SPST |
| Contact Current DC Max | 2A |
| Switch Type | DIP |
Technical Docs (2)
Alternatives for 1825190-7
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
