Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825264-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M2669
Product RangeMSS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1200+ | $2.650 |
| 2500+ | $2.550 |
Price for:Each
Minimum: 1200
Multiple: 1200
$3,180.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part No1825264-1Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.61M2669
Product RangeMSS Series
Technical Datasheet
Contact Configuration4PDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMSS Series
Contact Current Max300mA
Contact Voltage AC Max125V
Contact Voltage DC Max-
OrientationVertical
SVHCTo Be Advised
Product Overview
The 1825264-1 is a Slide Switch with 4PDT contact configuration and ON-ON switch operation. It features through-hole switch mounting, vertical orientation and raised slide actuator style.
- Instrumentation grade
- Break before make contact timing
- Standard actuator
- 30000 Operations electrical endurance
- -20 to +85°C Operating temperature
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
300mA
Contact Voltage DC Max
-
SVHC
To Be Advised
Switch Operation
On-On
Product Range
MSS Series
Contact Voltage AC Max
125V
Orientation
Vertical
Technical Docs (4)
Alternatives for 1825264-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
