Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS1200G04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22M4645
Product RangeMSS Series
Also Known As1825257-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2400+ | $4.930 |
| 2500+ | $4.730 |
Price for:Each
Minimum: 2400
Multiple: 2400
$11,832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMSS1200G04Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.22M4645
Product RangeMSS Series
Also Known As1825257-2
Technical Datasheet
Contact ConfigurationSPDT
Switch Operation-
Switch Mounting-
Product RangeMSS Series
Contact Current Max-
Contact Voltage AC Max20V
Contact Voltage DC Max20V
OrientationVertical
SVHCTo Be Advised
Technical Specifications
Contact Configuration
SPDT
Switch Mounting
-
Contact Current Max
-
Contact Voltage DC Max
20V
SVHC
To Be Advised
Switch Operation
-
Product Range
MSS Series
Contact Voltage AC Max
20V
Orientation
Vertical
Technical Docs (2)
Alternatives for MSS1200G04
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
