Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA-306DCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61F1250
Product RangeMT Green Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $37.600 |
| 5+ | $34.790 |
| 10+ | $33.140 |
| 25+ | $31.260 |
| 50+ | $28.920 |
| 100+ | $27.040 |
Price for:Each
Minimum: 1
Multiple: 1
$37.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - ALCOSWITCH
Manufacturer Part NoMTA-306DCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.61F1250
Product RangeMT Green Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration3PDT
Product RangeMT Green Series
Switch MountingThrough Hole
Contact Current Max6A
Contact Voltage AC Nom125V
Switch TerminalsSolder
SVHCTo Be Advised
Technical Specifications
Switch Operation
On-On
Product Range
MT Green Series
Contact Current Max
6A
Switch Terminals
Solder
Contact Configuration
3PDT
Switch Mounting
Through Hole
Contact Voltage AC Nom
125V
SVHC
To Be Advised
Technical Docs (3)
Alternatives for MTA-306D
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
