Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1971776-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.90W0247
Product RangePower Triple Lock Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.696 |
| 2500+ | $0.632 |
Price for:Each
Minimum: 1000
Multiple: 1000
$696.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1971776-4Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.90W0247
Product RangePower Triple Lock Series
Technical Datasheet
Product RangePower Triple Lock Series
No. of Positions8Positions
Pitch Spacing6mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive, Commercial, Consumer Electronics, HVAC, Industrial
Technical Specifications
Product Range
Power Triple Lock Series
No. of Positions
8Positions
For Use With
1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
