Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-66099-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 43K4721 |
| Product Range | Type III+ Series |
| Your Part Number | |
| Technical Datasheet |
2,706 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.945 |
| 10+ | $0.809 |
| 25+ | $0.651 |
| 50+ | $0.639 |
| 100+ | $0.627 |
| 500+ | $0.563 |
| 1000+ | $0.492 |
| 2500+ | $0.473 |
Price for:Each
Minimum: 1
Multiple: 1
$0.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-66099-5Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 43K4721 |
| Product Range | Type III+ Series |
| Technical Datasheet | |
| Product Range | Type III+ Series |
| Contact Gender | Pin |
| Contact Termination Type | Crimp |
| Wire Size AWG Max | 16AWG |
| Wire Size AWG Min | 18AWG |
| For Use With | G Series Connectors, CPC Connectors, M Series Connectors |
| Contact Plating | Tin Plated Contacts |
| Contact Material | Brass |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1-66099-5 from TE Connectivity is an AMP Type III+ series pin contact. This contact is made of brass with tin finish which is used with CPC connectors, G and M series connectors and is suitable for crimp termination.
- Contact size is 16
- Suitable for wire size with 18AWG to 16AWG
Technical Specifications
| Product Range | Type III+ Series |
|---|---|
| Contact Termination Type | Crimp |
| Wire Size AWG Min | 18AWG |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Gender | Pin |
|---|---|
| Wire Size AWG Max | 16AWG |
| For Use With | G Series Connectors, CPC Connectors, M Series Connectors |
| Contact Material | Brass |
Alternatives for 1-66099-5
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
