Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962841-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10H5801
Product RangeJPT Series
Your Part Number
9,000 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.425 |
| 10+ | $0.368 |
| 25+ | $0.347 |
| 50+ | $0.332 |
| 100+ | $0.317 |
| 500+ | $0.294 |
| 1000+ | $0.275 |
| 5000+ | $0.270 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-962841-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.10H5801
Product RangeJPT Series
Technical Datasheet
Product RangeJPT Series
Contact PlatingTin Plated Contacts
Contact MaterialBronze
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max17AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-962841-1 is a standard Tab Contact with crimp termination, CuSn4 base with tin (Sn) plating, 0.5 to 1mm² wire. The tab contact with steel top spring, mates with AMP MCP 2.8 contact system.
- -40 to 130°C Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
JPT Series
Contact Material
Bronze
Contact Termination Type
Crimp
Wire Size AWG Max
17AWG
Contact Plating
Tin Plated Contacts
Contact Gender
Pin
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-962841-1
5 Products Found
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
