Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1658670-4Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42K6692 |
| Product Range | AMPLIMITE HDP-22 Series |
| Your Part Number | |
| Technical Datasheet |
37,117 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.168 |
| 25+ | $0.126 |
| 50+ | $0.116 |
| 100+ | $0.105 |
| 500+ | $0.096 |
| 1000+ | $0.084 |
| 5000+ | $0.081 |
| 10000+ | $0.079 |
Price for:Each
Minimum: 1
Multiple: 1
$0.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1658670-4Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 42K6692 |
| Product Range | AMPLIMITE HDP-22 Series |
| Technical Datasheet | |
| For Use With | D Sub Connectors |
| Contact Gender | Pin |
| D Sub Contact Type | Pin (Male) |
| Contact Material | Brass |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Max | 22AWG |
| Wire Size AWG Min | 28AWG |
| Contact Termination Type | Crimp |
| Product Range | AMPLIMITE HDP-22 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 1658670-4 is a pin Crimp Snap-in Contact made of brass with gold plated finish. It accepts 28 to 22AWG wire size. The 22-size contact is suitable for AMPLIMITE HDP-22 series D-sub connectors.
- Insulation support
Applications
Industrial
Technical Specifications
| For Use With | D Sub Connectors |
|---|---|
| D Sub Contact Type | Pin (Male) |
| Contact Plating | Gold Plated Contacts |
| Wire Size AWG Min | 28AWG |
| Product Range | AMPLIMITE HDP-22 Series |
| Contact Gender | Pin |
|---|---|
| Contact Material | Brass |
| Wire Size AWG Max | 22AWG |
| Contact Termination Type | Crimp |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1658670-4
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
