Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182206-2Copy
Newark Part No.46P6938
Product RangeAMPMODU MOD II Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 2000+ | $0.120 |
| 4000+ | $0.116 |
| 10000+ | $0.106 |
Price for:Each
Minimum: 2000
Multiple: 2000
$240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No182206-2Copy
Newark Part No.46P6938
Product RangeAMPMODU MOD II Series
Technical Datasheet
Product RangeAMPMODU MOD II Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingPre Tin Plated Contacts
For Use WithAMPMODU MOD II Series Housing Connectors
Wire Size AWG Min26AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Product Overview
182206-2 is a AMPMODU Mod II socket contact terminal suitable for 26 to 22AWG wire size.
- Phosphor bronze contact base material
- Tin contact mating area plating material
- Tin wire contact termination area plating material
- 3A max contact current rating
- Crimp termination method to wire & cable
- Operating temperature range from -40°C to 80°C
Technical Specifications
Product Range
AMPMODU MOD II Series
Contact Termination Type
Crimp
Contact Plating
Pre Tin Plated Contacts
Wire Size AWG Min
26AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
22AWG
For Use With
AMPMODU MOD II Series Housing Connectors
Contact Material
Phosphor Bronze
Technical Docs (4)
Alternatives for 182206-2
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
