Print Page
2-212810-0
Rectangular Power Connector, 34 Contacts, M Series, Cable Mount, Solder, 3.81 mm, Receptacle
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-212810-0Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Newark Part No. | 52K4302 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 57 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 168+ | $94.130 |
| 250+ | $92.930 |
Price for:Each
Minimum: 168
Multiple: 168
$15,813.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 2-212810-0Copy |
| Manufacturer Standard Lead Time | 57 weeks |
| Newark Part No. | 52K4302 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 34Contacts |
| Product Range | M Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Solder |
| Pitch Spacing | 3.81mm |
| Gender | Receptacle(View Associated Connectors) |
| Contact Gender | Socket |
| Contact Material | Brass |
| Connector Shell Size | - |
| No. of Rows | 4Rows |
| SVHC | To Be Advised |
Technical Specifications
| No. of Contacts | 34Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | 3.81mm |
| Contact Gender | Socket |
| Connector Shell Size | - |
| SVHC | To Be Advised |
| Product Range | M Series |
|---|---|
| Contact Termination Type | Solder |
| Gender | Receptacle |
| Contact Material | Brass |
| No. of Rows | 4Rows |
Alternatives for 2-212810-0
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
