Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520183-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel86R1915
Cut Tape72C7781
Product RangeUltra-Fast FASTON Series
Your Part Number
162,799 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.463 | $0.46 |
| Total Price | $0.46 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.463 |
| 10+ | $0.399 |
| 25+ | $0.378 |
| 50+ | $0.351 |
| 100+ | $0.334 |
| 500+ | $0.312 |
| 1000+ | $0.288 |
| 5000+ | $0.261 |
Full Reel
| Quantity | Price |
|---|---|
| 2200+ | $0.384 |
| 6600+ | $0.331 |
| 11000+ | $0.314 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2-520183-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.
Full Reel86R1915
Cut Tape72C7781
Product RangeUltra-Fast FASTON Series
Technical Datasheet
Product RangeUltra-Fast FASTON Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric6.35mm x 0.81mm
Tab Size - Imperial0.25" x 0.032"
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Insulator ColourRed
Conductor Area CSA0.82mm²
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 2-520183-2 is a Disconnect Terminal with red nylon 6.6 (polyamide 6.6) insulator, tin-plated brass contact. 0.32 to 0.82mm² wire cross-section, straight orientation, quick disconnect pin type, 6.35 x 0.81mm tab size and 22 to 18AWG wire size. This disconnect terminal is suitable for wires/cables.
- 600V Maximum voltage rating
- Discrete wire/cable type
- Stranded composition
- F-crimp type
Applications
Industrial
Technical Specifications
Product Range
Ultra-Fast FASTON Series
Tab Size - Metric
6.35mm x 0.81mm
Wire Size AWG Min
22AWG
Insulator Colour
Red
Insulator Material
Nylon 6.6 (Polyamide 6.6)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.25" x 0.032"
Wire Size AWG Max
18AWG
Conductor Area CSA
0.82mm²
Terminal Material
Brass
Alternatives for 2-520183-2
6 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
