Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 201356-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 52F660 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1015+ | $16.840 |
Price for:Each
Minimum: 1015
Multiple: 1015
$17,092.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 201356-1Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 52F660 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 20Contacts |
| Product Range | M Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | - |
| Pitch Spacing | 3.81mm |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | - |
| Contact Plating | - |
| Connector Shell Size | - |
| No. of Rows | 4Rows |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| No. of Contacts | 20Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | 3.81mm |
| Contact Gender | Pin |
| Contact Plating | - |
| No. of Rows | 4Rows |
| Product Range | M Series |
|---|---|
| Contact Termination Type | - |
| Gender | Plug |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (14-Jun-2023) |
Alternatives for 201356-1
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
