Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 203956-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50F517 |
| Product Range | M Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 350+ | $16.050 |
| 500+ | $15.450 |
Price for:Each
Minimum: 350
Multiple: 350
$5,617.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 203956-2Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 50F517 |
| Product Range | M Series |
| Technical Datasheet | |
| No. of Contacts | 36Contacts |
| Product Range | M Series |
| Connector Mounting | Cable Mount |
| Contact Termination Type | Crimp |
| Pitch Spacing | - |
| Gender | Plug(View Associated Connectors) |
| Contact Gender | Pin |
| Contact Material | - |
| Contact Plating | - |
| Connector Shell Size | - |
| No. of Rows | 4Rows |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| No. of Contacts | 36Contacts |
|---|---|
| Connector Mounting | Cable Mount |
| Pitch Spacing | - |
| Contact Gender | Pin |
| Contact Plating | - |
| No. of Rows | 4Rows |
| Product Range | M Series |
|---|---|
| Contact Termination Type | Crimp |
| Gender | Plug |
| Contact Material | - |
| Connector Shell Size | - |
| SVHC | No SVHC (25-Jun-2025) |
Alternatives for 203956-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
