Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205205-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F8702
Product RangeAMPLIMITE HDP-20 Series
Your Part Number
314 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.040 |
| 10+ | $1.870 |
| 25+ | $1.700 |
| 50+ | $1.640 |
| 100+ | $1.580 |
| 500+ | $1.370 |
| 1000+ | $1.350 |
| 2500+ | $1.340 |
Price for:Each
Minimum: 1
Multiple: 1
$2.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No205205-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.44F8702
Product RangeAMPLIMITE HDP-20 Series
Technical Datasheet
No. of Positions15Positions
Connector TypeD Sub
Connector Shell SizeDA
Product RangeAMPLIMITE HDP-20 Series
Connector Body MaterialMetal Body
For Use WithHDP-20 Series D Sub Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 205205-2 is a 15-position Receptacle Housing with tin-plated steel shell and is used with crimp snap-in contacts. The AMP HDP-20 series standard connector available with shielding hardware and shielding enclosure kits.
- UL94V-0 Flammability rating
- High performance
Applications
Automotive, Industrial
Technical Specifications
No. of Positions
15Positions
Connector Shell Size
DA
Gender
Receptacle
For Use With
HDP-20 Series D Sub Connectors
Connector Type
D Sub
Product Range
AMPLIMITE HDP-20 Series
Connector Body Material
Metal Body
SVHC
No SVHC (04-Feb-2026)
Alternatives for 205205-2
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
