Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208101-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F5297
Product RangeAMPLIMITE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $1.300 |
| 2000+ | $1.250 |
Price for:Each
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No208101-8Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.90F5297
Product RangeAMPLIMITE Series
Technical Datasheet
Product RangeAMPLIMITE Series
Screw Length-
Thread Size - Metric-
Thread Size - Imperial4-40
Connector Shell Size1, 2, 3, 4
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIMITE Series
Thread Size - Metric
-
Connector Shell Size
1, 2, 3, 4
Screw Length
-
Thread Size - Imperial
4-40
SVHC
No SVHC (04-Feb-2026)
Alternatives for 208101-8
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
