Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213899-1Copy
Newark Part No.25C2550
Product RangeCPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $12.130 |
Price for:Each
Minimum: 1000
Multiple: 1000
$12,130.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No213899-1Copy
Newark Part No.25C2550
Product RangeCPC Series
Technical Datasheet
Product RangeCPC Series
For Use WithCMC / CPC Series Circular Connectors
Cable Diameter Max-
Seal MaterialSilicone
SVHCDecamethylcyclopentasiloxane
Product Overview
The CPC series Compact Connector made of stabilized heat resistant self-extinguishing thermoplastic. It accepts existing Mini-Universal MATE-N-LOK pin and socket contacts 30 to 18AWG. Two shell sizes (8 or 11) are available, accommodating from 1 to 4 and 5 to 9 positions. It features high contact density and IEC IP67 sealing and this durable connector is well suited for many cable-to-cable and cable-to-panel applications.
- Light-weight, all-plastic and metal-shell
- UL94V-0 Flammability
- Quick connect/disconnect capability with thread assist, positive detent coupling
- Built-in pin and socket protection
- Polarized for proper mating of connector halves
- Removable contacts and replaceable coupling ring make field repair easy
Applications
Industrial, Automation & Process Control, Logistics, Medical, Communications & Networking, HVAC, Commercial, Lighting, Alternative Energy, Motor Drive & Control
Technical Specifications
Product Range
CPC Series
Cable Diameter Max
-
SVHC
Decamethylcyclopentasiloxane
For Use With
CMC / CPC Series Circular Connectors
Seal Material
Silicone
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Decamethylcyclopentasiloxane
Download Product Compliance Certificate
Product Compliance Certificate
