Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2154828-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W2314
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $16.570 |
| 2500+ | $16.080 |
Price for:Each
Minimum: 1000
Multiple: 1000
$16,570.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2154828-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.67W2314
Technical Datasheet
Connector Type AEP II 2 Position Plug
Connector to ConnectorEP II Plug to Free End
Connector Type BFree End
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Jacket ColorBlack, Red
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type A
EP II 2 Position Plug
Connector Type B
Free End
Cable Length - Metric
152.4mm
Product Range
-
Connector to Connector
EP II Plug to Free End
Cable Length - Imperial
6"
Jacket Color
Black, Red
SVHC
To Be Advised
Technical Docs (2)
Alternatives for 2154828-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
