Print Page
2355825-2
Mezzanine Connector, Receptacle, 1.27 mm, 6 Rows, 114 Contacts, Surface Mount, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2355825-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ6693
Product RangeMezalok Series
Your Part Number
110 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $76.240 |
| 5+ | $71.230 |
| 10+ | $66.850 |
| 25+ | $64.850 |
| 50+ | $61.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$76.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No2355825-2Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.50AJ6693
Product RangeMezalok Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing1.27mm
No. of Rows6Rows
No. of Contacts114Contacts
Connector MountingSurface Mount
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Product RangeMezalok Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
2355825-2 is a mezzanine connector receptacle. The low-force Mezalok connector is designed for stacking or mezzanine applications for rugged embedded computing. Featuring a wide operating temperature range, excellent thermal stability, and data rates to 32+ Gb/s, these rugged and highly versatile connectors are ideal for high-speed embedded computing applications. Installation of Mezalok connectors is easily accomplished using standard BGA surface mount processes.
- Number of positions is 114, number of rows is 6
- Operating voltage is 250VAC
- Dielectric withstanding voltage is 750VAC maximum
- Beryllium copper contact base material
- Mating tab thickness is 0.018inch, 0.017inch mating tab width
- Contact mating area plating material thickness is 50µin
- Contact current rating is 1.5A maximum
- 0.05inch centerline (pitch)
- 0.236inch connector height, 0.05inch row-to-row spacing
- Operating temperature range from -55 to 125°C
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
6Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (23-Jan-2024)
Pitch Spacing
1.27mm
No. of Contacts
114Contacts
Contact Material
Beryllium Copper
Product Range
Mezalok Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
