
Need more?
| Quantity | Price |
|---|---|
| 1+ | $8.710 |
| 10+ | $8.500 |
| 25+ | $8.230 |
| 50+ | $7.470 |
| 100+ | $6.900 |
| 250+ | $6.320 |
| 500+ | $5.600 |
Product Information
Product Overview
2510949-1 is a 12G-SDI 75ohm BNC plug designed for high-frequency video transmission applications and is compatible with Belden 1694A and 4694R coaxial cable types. Compliant with SMPTE ST 2082, this single link standard enables transport of 4K/Ultra HD uncompressed video using one cable as opposed to quad link or dual link SDI. Optimized for high-resolution broadcast applications, 12G-SDI connector supports Ultra HD data transmission with a single cable. Engineered for minimal return loss and low jitter in 12G broadcast paths, this space efficient connector is compatible with industry standard broadcast coaxial cables. Applications include video transmission equipment, broadcast equipment, machine vision, frame grabbers, optical inspection systems, industrial cameras, security systems, satellite headends, mobile broadcast systems, studio camera systems, digital signage, and remote viewing systems.
- High resolution video transport - full 4K/Ultra HD (UHD) transmission without cable bundling
- DC to 12GHz bandwidth
- Greater than or equal to 30dB return loss at DC to 6GHz
- Greater than or equal to 15dB return loss at DC to 12GHz
- Low contact resistance
- Bayonet coupling mechanism
- Rated to 500+ mating cycles
- Compatible with industry standard broadcast coaxial cables
Technical Specifications
BNC Coaxial
Crimp
Belden 1694A, Belden 4694R
Gold Plated Contacts
Cable Mount
To Be Advised
Straight Plug
75ohm
Brass
12GHz
-
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
