Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34319Copy
Newark Part No.68Y9221
Product RangeSOLISTRAND
Your Part Number
17,510 In Stock
18,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.878 |
| 25+ | $0.786 |
| 50+ | $0.773 |
| 100+ | $0.761 |
| 500+ | $0.631 |
| 1000+ | $0.582 |
| 2500+ | $0.555 |
Price for:Each
Minimum: 10
Multiple: 10
$8.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No34319Copy
Newark Part No.68Y9221
Product RangeSOLISTRAND
Technical Datasheet
Product RangeSOLISTRAND
Wire Size AWG Min-
Wire Size AWG Max6AWG
Conductor Area CSA15mm²
Terminal MaterialCopper
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SOLISTRAND
Wire Size AWG Max
6AWG
Terminal Material
Copper
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
-
Conductor Area CSA
15mm²
Insulation
Non Insulated
Alternatives for 34319
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
