Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 455830-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46F2045 |
| Product Range | AMP MR Series |
| Your Part Number | |
| Technical Datasheet |
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $39.600 |
| 5+ | $35.010 |
| 10+ | $33.590 |
| 25+ | $33.380 |
| 50+ | $32.710 |
Price for:Each
Minimum: 1
Multiple: 1
$39.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 455830-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 46F2045 |
| Product Range | AMP MR Series |
| Technical Datasheet | |
| For Use With | Universal MATE-N-LOK pin or socket contacts |
| Product Range | AMP MR Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 455830-1 is an Insertion Tool for universal MATE-N-LOK pin or socket contact. The tweezers-shaped insertion tool features two grooved insertion tips for grasping the wire of the contact to be inserted and two tool handles, which assist in applying even pressure to the insertion tips.
Applications
Maintenance & Repair
Technical Specifications
| For Use With | Universal MATE-N-LOK pin or socket contacts |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | AMP MR Series |
|---|
Alternatives for 455830-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
