Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205818-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99X5673 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
1,115 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.971 |
| 10+ | $0.834 |
| 25+ | $0.752 |
| 50+ | $0.738 |
| 100+ | $0.723 |
| 500+ | $0.655 |
| 1000+ | $0.629 |
| 2500+ | $0.616 |
Price for:Each
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5205818-3Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 99X5673 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | 12.77mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 12.77mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 5205818-3
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
