Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5206514-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 57K9751 |
| Product Range | AMPLIMITE Series |
| Your Part Number | |
| Technical Datasheet |
332 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.340 |
| 5+ | $11.800 |
| 10+ | $11.250 |
| 25+ | $10.730 |
| 50+ | $10.440 |
| 100+ | $10.100 |
| 250+ | $9.510 |
Price for:Each
Minimum: 1
Multiple: 1
$12.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5206514-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 57K9751 |
| Product Range | AMPLIMITE Series |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | 10.41mm |
| Thread Size - Metric | M3 |
| Thread Size - Imperial | 4-40 |
| Connector Shell Size | - |
| SVHC | Lead (04-Feb-2026) |
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | M3 |
| Connector Shell Size | - |
| Screw Length | 10.41mm |
|---|---|
| Thread Size - Imperial | 4-40 |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 5206514-1
2 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
