Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5207719-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16M3204 |
| Product Range | AMPLIMITE Series |
| Also Known As | 2-42935-9042 |
| Your Part Number | |
| Technical Datasheet |
131 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.700 |
| 10+ | $3.210 |
| 25+ | $3.010 |
| 50+ | $2.910 |
| 100+ | $2.800 |
| 250+ | $2.660 |
| 500+ | $2.550 |
| 1000+ | $2.450 |
Price for:Each
Minimum: 1
Multiple: 1
$3.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 5207719-1Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 16M3204 |
| Product Range | AMPLIMITE Series |
| Also Known As | 2-42935-9042 |
| Technical Datasheet | |
| Product Range | AMPLIMITE Series |
| Screw Length | 18.99mm |
| Thread Size - Metric | - |
| Thread Size - Imperial | 4-40 UNC |
| Connector Shell Size | - |
| SVHC | Lead (04-Feb-2026) |
Product Overview
The 5207719-1 is a female Screwlock Assembly Kit for use with all plastic connectors with integral standoffs (HD or HDF). The screw is made up of cold-rolled steel with yellow chromate finish.
- 4-40 Thread
Applications
Industrial
Contents
Screwlock, Lockwasher and Hex nut.
Technical Specifications
| Product Range | AMPLIMITE Series |
|---|---|
| Thread Size - Metric | - |
| Connector Shell Size | - |
| Screw Length | 18.99mm |
|---|---|
| Thread Size - Imperial | 4-40 UNC |
| SVHC | Lead (04-Feb-2026) |
Alternatives for 5207719-1
4 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
