Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 605262-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 95F1130 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 50+ | $29.740 |
| 100+ | $27.000 |
| 250+ | $26.040 |
| 500+ | $25.070 |
Price for:Each
Minimum: 50
Multiple: 50
$1,487.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 605262-1Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 95F1130 |
| Technical Datasheet | |
| Tape Type | Sealing |
| Tape Backing Material | PIB (Polyisobutylene) |
| Tape Length - Metric | 3.05m |
| Tape Length - Imperial | 10ft |
| Roll Length - Imperial | 10ft |
| Tape Colour | Black |
| Roll Length - Metric | 3.05m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | - |
| SVHC | No SVHC (08-Jul-2021) |
Product Overview
The 605262-1 is a black Fusion Tape made of self-amalgamating polyisobutylene.
Applications
Maintenance & Repair, Industrial
Technical Specifications
| Tape Type | Sealing |
|---|---|
| Tape Length - Metric | 3.05m |
| Roll Length - Imperial | 10ft |
| Roll Length - Metric | 3.05m |
| Tape Width - Metric | 25.4mm |
| SVHC | No SVHC (08-Jul-2021) |
| Tape Backing Material | PIB (Polyisobutylene) |
|---|---|
| Tape Length - Imperial | 10ft |
| Tape Colour | Black |
| Tape Width - Imperial | 1" |
| Product Range | - |
Technical Docs (2)
Alternatives for 605262-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
