Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 608036-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 95F1112 |
| Product Range | 608036 Series |
| Your Part Number | |
| Technical Datasheet |
400 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $51.300 |
| 5+ | $47.940 |
| 10+ | $44.990 |
| 25+ | $43.650 |
| 50+ | $41.190 |
Price for:Each
Minimum: 1
Multiple: 1
$51.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 608036-1Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 95F1112 |
| Product Range | 608036 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | Silicone Rubber |
| Adhesive Type | Silicone Adhesive |
| Tape Length - Metric | 10.97m |
| Tape Length - Imperial | 36ft |
| Tape Colour | Red |
| Total Tape Thickness | 20.1 mil (0.51 mm) |
| Roll Length - Imperial | 36ft |
| Roll Length - Metric | 10.97m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 608036 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 608036-1 is a Silicone Fusion Rubber Tape forms solid rubber insulator at room temperature in 24 hours or less (or excellent dielectric insulator, moisture-proof barrier. Colour guide stripe throughout for proper overlap when applying.
- Red colour
Applications
Industrial, Maintenance & Repair
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Adhesive Type | Silicone Adhesive |
| Tape Length - Imperial | 36ft |
| Total Tape Thickness | 20.1 mil (0.51 mm) |
| Roll Length - Metric | 10.97m |
| Tape Width - Metric | 25.4mm |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Backing Material | Silicone Rubber |
|---|---|
| Tape Length - Metric | 10.97m |
| Tape Colour | Red |
| Roll Length - Imperial | 36ft |
| Tape Width - Imperial | 1" |
| Product Range | 608036 Series |
Technical Docs (3)
Alternatives for 608036-1
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
