Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 608036-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 95F1113 |
| Product Range | 608036 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 80+ | $83.330 |
| 100+ | $79.680 |
Price for:Each
Minimum: 80
Multiple: 80
$6,666.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 608036-2Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 95F1113 |
| Product Range | 608036 Series |
| Technical Datasheet | |
| Tape Type | General Purpose |
| Tape Backing Material | Silicone Rubber |
| Tape Length - Metric | 10.97m |
| Tape Length - Imperial | 36ft |
| Tape Colour | Grey |
| Roll Length - Imperial | 36ft |
| Roll Length - Metric | 10.97m |
| Tape Width - Imperial | 1" |
| Tape Width - Metric | 25.4mm |
| Product Range | 608036 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The 608036-2 is a grey Silicone Fusion Tape made of self-amalgamating and bonding silicone rubber.
- Blue centre stripe
Applications
Maintenance & Repair, Industrial
Technical Specifications
| Tape Type | General Purpose |
|---|---|
| Tape Length - Metric | 10.97m |
| Tape Colour | Grey |
| Roll Length - Metric | 10.97m |
| Tape Width - Metric | 25.4mm |
| SVHC | No SVHC (04-Feb-2026) |
| Tape Backing Material | Silicone Rubber |
|---|---|
| Tape Length - Imperial | 36ft |
| Roll Length - Imperial | 36ft |
| Tape Width - Imperial | 1" |
| Product Range | 608036 Series |
Technical Docs (3)
Alternatives for 608036-2
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
