Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62306-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AC4189
Product RangeAMPLIVAR Series
Your Part Number
249,823 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.109 |
| 25+ | $0.064 |
| 100+ | $0.061 |
| 250+ | $0.055 |
| 500+ | $0.050 |
| 1000+ | $0.047 |
| 2500+ | $0.043 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No62306-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.43AC4189
Product RangeAMPLIVAR Series
Technical Datasheet
Product RangeAMPLIVAR Series
TerminationCrimp
Wire Size AWG Min18.5AWG
Wire Size AWG Max13.5AWG
Conductor Area CSA2.5mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Alternatives for 62306-2
1 Product Found
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
18.5AWG
Conductor Area CSA
2.5mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
13.5AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
