Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62311-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H2328
Product RangeAMPLIVAR Series
Your Part Number
21,874 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.373 |
| 25+ | $0.322 |
| 50+ | $0.285 |
| 100+ | $0.255 |
| 500+ | $0.225 |
| 1000+ | $0.206 |
| 5000+ | $0.190 |
| 10000+ | $0.173 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62311-2Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.16H2328
Product RangeAMPLIVAR Series
Technical Datasheet
Product RangeAMPLIVAR Series
TerminationCrimp
Wire Size AWG Min10AWG
Wire Size AWG Max8AWG
Conductor Area CSA8mm²
Terminal TypeOpen Barrel Splice
Insulator Colour-
Insulator MaterialUninsulated
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPLIVAR Series
Wire Size AWG Min
10AWG
Conductor Area CSA
8mm²
Insulator Colour
-
Terminal Material
Brass
Termination
Crimp
Wire Size AWG Max
8AWG
Terminal Type
Open Barrel Splice
Insulator Material
Uninsulated
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
