Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62395-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74C6121
Your Part Number
18,506 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.214 |
| 25+ | $0.186 |
| 50+ | $0.164 |
| 100+ | $0.147 |
| 500+ | $0.129 |
| 1000+ | $0.119 |
| 5000+ | $0.109 |
| 10000+ | $0.100 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No62395-1Copy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74C6121
Technical Datasheet
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Terminal MaterialBrass
Mounting Hole Dia1.17mm
Terminal PlatingTin
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 62395-1 is a FASTON .110 straight Tab Terminal made of brass with tin-plated finish. It is suitable for use with printed circuit board.
- Insulated wire support
Applications
Industrial
Notes
Please note that this item is sold in strips of 100.
Technical Specifications
Tab Size - Metric
2.8mm x 0.51mm
Terminal Material
Brass
Terminal Plating
Tin
SVHC
No SVHC (04-Feb-2026)
Tab Size - Imperial
0.11" x 0.02"
Mounting Hole Dia
1.17mm
Product Range
-
Alternatives for 62395-1
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
