Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | DEL-5787444-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73K3641 |
| Your Part Number | |
| Technical Datasheet |
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $5.410 |
| 5+ | $5.000 |
| 10+ | $4.730 |
| 25+ | $4.420 |
| 50+ | $4.140 |
| 100+ | $3.680 |
| 250+ | $3.540 |
Price for:Each
Minimum: 1
Multiple: 1
$5.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | DEL-5787444-1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 73K3641 |
| Technical Datasheet | |
| Battery Sizes Accepted | - |
| Battery Terminals | Through Hole |
| Contact Material | Brass |
| Contact Plating | Nickel Plated Contacts |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for DEL-5787444-1
4 Products Found
Product Overview
The 5787444-1 is a 5mm Keyless Plug Assembly with polyphthalamide housing. Applicable for printed circuit board.
Applications
Maintenance & Repair, Power Management
Technical Specifications
| Battery Sizes Accepted | - |
|---|---|
| Contact Material | Brass |
| Product Range | - |
| Battery Terminals | Through Hole |
|---|---|
| Contact Plating | Nickel Plated Contacts |
| SVHC | No SVHC (21-Jan-2025) |
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
