Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No1462050-1.Copy
Newark Part No.15AC5349
Product RangeHF3 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 400+ | $10.160 |
| 1200+ | $9.170 |
| 2000+ | $8.370 |
| 4000+ | $7.510 |
| 7200+ | $7.380 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$4,064.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part No1462050-1.Copy
Newark Part No.15AC5349
Product RangeHF3 Series
Technical Datasheet
Coil Voltage3VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance64ohm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Coil Voltage
3VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
64ohm
Contact Configuration
SPDT
Product Range
HF3 Series
Coil Type
Non Latching
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Alternatives for 1462050-1.
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
