Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF395Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14T0457
Product RangeHF3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 400+ | $19.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 400
Multiple: 400
$7,916.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AXICOM
Manufacturer Part NoHF395Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.14T0457
Product RangeHF3 Series
Technical Datasheet
Coil Voltage9VDC
Contact ConfigurationSPDT
Contact Current2A
Product RangeHF3 Series
Relay MountingSurface Mount
Coil TypeLatching Dual Coil
Relay TerminalsSolder
Contact Voltage VAC250V
Contact Voltage VDC220V
Contact MaterialSilver
Coil Resistance574ohm
SVHCTo Be Advised
Technical Specifications
Coil Voltage
9VDC
Contact Current
2A
Relay Mounting
Surface Mount
Relay Terminals
Solder
Contact Voltage VDC
220V
Coil Resistance
574ohm
Contact Configuration
SPDT
Product Range
HF3 Series
Coil Type
Latching Dual Coil
Contact Voltage VAC
250V
Contact Material
Silver
SVHC
To Be Advised
Technical Docs (4)
Alternatives for HF395
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
