Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No007-05FA-LSSC-C7Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74R3274
Product Range7 Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $136.860 |
Price for:Each
Minimum: 1
Multiple: 1
$136.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No007-05FA-LSSC-C7Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.74R3274
Product Range7 Series
Technical Datasheet
Meter FunctionAC Current
Meter Range0A to 5A
Panel Cutout Height-
Panel Cutout Width-
Product Range7 Series
SVHCTo Be Advised
Product Overview
The 007-05FA-LSSC-C7 is an AC RMS Reading Ammeter with linear scale and left zero. The compact ANSI switchboard meter offers class-1 accuracy metering performance packed in a low profile, depth saving case. The 007 switchboard meter is a direct drop-in replacement for the legacy switchboard products. The new compact case also offers a lightweight, heavy duty polycarbonate case which is electrically safe. The 4-1/2-inch meter complies with ANSI-C39.1 specifications.
- Reliability
- Enhanced safety
- Reinforced insulation
- Long scale 240°
Applications
Industrial, Metering, Automation & Process Control
Technical Specifications
Meter Function
AC Current
Panel Cutout Height
-
Product Range
7 Series
Meter Range
0A to 5A
Panel Cutout Width
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
