Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No262-30A-AC-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H5717
Product Range262-30 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $392.200 |
Price for:Each
Minimum: 1
Multiple: 1
$392.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part No262-30A-AC-01Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.97H5717
Product Range262-30 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / DC Current / AC Voltage / DC Voltage
Meter Range0A to ± 6ADC / 0V to ± 550VDC / 0V to ± 60VDC / 0A to 6AAC / 0V to 550VAC / 0V to 60VAC
Digit Height14.2mm
Panel Cutout Height45mm
Panel Cutout Width92mm
Supply Voltage Min90V
Supply Voltage Max253V
Operating Temperature Min-30°C
Operating Temperature Max60°C
Product Range262-30 Series
SVHCTo Be Advised
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to ± 6ADC / 0V to ± 550VDC / 0V to ± 60VDC / 0A to 6AAC / 0V to 550VAC / 0V to 60VAC
Panel Cutout Height
45mm
Supply Voltage Min
90V
Operating Temperature Min
-30°C
Product Range
262-30 Series
Meter Function
AC Current / DC Current / AC Voltage / DC Voltage
Digit Height
14.2mm
Panel Cutout Width
92mm
Supply Voltage Max
253V
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
