Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFN-10-50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B9571
Product RangeFN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $63.000 |
Price for:Each
Minimum: 1
Multiple: 1
$63.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CROMPTON
Manufacturer Part NoFN-10-50Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.93B9571
Product RangeFN Series
Technical Datasheet
Current Rating10A
Accuracy %0.25%
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFN Series
SVHCTo Be Advised
Product Overview
The FN-10-50 is a Switchboard Shunt with extending measurement of currents beyond available limits of self-contained DC ammeters. It is recommended that shunt will not run at more than two-thirds (2/3) the rated current under normal conditions as per IEEE standards.
- 50mV Output
Applications
Industrial, Metering
Technical Specifications
Current Rating
10A
Operating Temperature Min
-20°C
Product Range
FN Series
Accuracy %
0.25%
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
