Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8889
Your Part Number
13 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.280 |
| 5+ | $6.930 |
| 10+ | $6.590 |
| 25+ | $6.520 |
| 50+ | $6.280 |
| 100+ | $6.260 |
| 250+ | $5.630 |
Price for:Each
Minimum: 1
Multiple: 1
$7.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoD369-STB-3Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.66AH8889
Technical Datasheet
Accessory TypeBackshell
For Use WithDeutsch 369 Series Connectors
Connector Shell Size3
Cable Exit Angle180°
Connector Body MaterialThermoplastic Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
3
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Deutsch 369 Series Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (1)
Alternatives for D369-STB-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
