Print Page
K1162519
LIMIT SWITCH, DPDT, 0.4A, 28VDC, 30N ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1162519Copy
Newark Part No.15AN2279
Product RangeG12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
| Quantity | Price |
|---|---|
| 1+ | $870.190 |
Price for:Each
Minimum: 1
Multiple: 1
$870.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKISSLING - TE CONNECTIVITY
Manufacturer Part NoK1162519Copy
Newark Part No.15AN2279
Product RangeG12 Series
Limit Switch ActuatorDomed Plunger
Contact ConfigurationDPDT
Contact Current AC Max-
Contact Voltage AC Max-
Operating Force Max30N
Product RangeG12 Series
Contact Current DC Max400mA
Contact Voltage DC Max28V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Limit Switch Actuator
Domed Plunger
Contact Current AC Max
-
Operating Force Max
30N
Contact Current DC Max
400mA
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
DPDT
Contact Voltage AC Max
-
Product Range
G12 Series
Contact Voltage DC Max
28V
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate