Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92P7D22-22Copy
Newark Part No.48M8384
Product RangeT92 Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 3+ | $46.370 |
| 6+ | $43.240 |
| 15+ | $41.400 |
| 30+ | $34.550 |
Price for:Each
Minimum: 3
Multiple: 3
$139.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoT92P7D22-22Copy
Newark Part No.48M8384
Product RangeT92 Series
Technical Datasheet
Contact ConfigurationDPST-NO
Coil Voltage22VDC
Contact Current30A
Product RangeT92 Series
Relay MountingPanel Mount
Coil TypeDC Monostable
Contact Voltage VAC277V
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver Cadmium Oxide
Coil Resistance350ohm
Approvals & StandardsCSA, UL, VDE
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPST-NO
Contact Current
30A
Relay Mounting
Panel Mount
Contact Voltage VAC
277V
Contact Voltage VDC
-
Coil Resistance
350ohm
SVHC
To Be Advised
Coil Voltage
22VDC
Product Range
T92 Series
Coil Type
DC Monostable
Relay Terminals
Quick Connect
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CSA, UL, VDE
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
