Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q12-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56F809
Product RangeW6 Series
Also Known As6-1393252-2
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 144+ | $56.320 |
| 250+ | $54.150 |
Price for:Each
Minimum: 144
Multiple: 144
$8,110.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q12-5Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56F809
Product RangeW6 Series
Also Known As6-1393252-2
Technical Datasheet
Product RangeW6 Series
Current Rating5A
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCTo Be Advised
Product Overview
The W67-X2Q12-5 is a 1-pole 5A panel-mount Magnetic Circuit Breaker with toggle actuator and series trip function. The W6 series hydraulic circuit breaker has quickly connects termination and has breaking capacity of 5000A at 277VAC voltage.
- Meets humidity requirements of Mil-STD-202 method 103
- 6.35mm Straight quick connect tab termination
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Product Range
W6 Series
Input Voltage VAC
277V
Trip Time
20s
SVHC
To Be Advised
Current Rating
5A
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Technical Docs (3)
Alternatives for W67-X2Q12-5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
