Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q13-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57F250
Product RangeW6 Series
Also Known As7-1393252-1
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 144+ | $34.870 |
Price for:Each
Minimum: 144
Multiple: 144
$5,021.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW67-X2Q13-3Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57F250
Product RangeW6 Series
Also Known As7-1393252-1
Technical Datasheet
Product RangeW6 Series
Current Rating3A
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time1.5s
Dielectric Strength1.5kV
SVHCTo Be Advised
Technical Specifications
Product Range
W6 Series
Input Voltage VAC
277V
Trip Time
1.5s
SVHC
To Be Advised
Current Rating
3A
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Technical Docs (3)
Alternatives for W67-X2Q13-3
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
