Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW91-X113-10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57F221
Product RangeW9 Series
Also Known As3-1393254-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 144+ | $45.960 |
| 250+ | $44.480 |
Price for:Each
Minimum: 144
Multiple: 144
$6,618.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW91-X113-10Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.57F221
Product RangeW9 Series
Also Known As3-1393254-4
Technical Datasheet
Product RangeW9 Series
Current Rating10A
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time1.5s
Dielectric Strength1.5kV
SVHCTo Be Advised
Product Overview
The W9 series magnetic hydraulic P&B Circuit Breaker with heavy-duty #10-32 stud connections. Units are mounted with two #6-32 screws from the front of the panel. Metric models for use with M3 x 0.5 screws are available. To maintain published performance specifications, units should not be mounted more than 90° from their normal upright position.
- Several delay curve options
- Trip-free operation
- Special moisture-resistant finish applied to all ferrous parts
- Plastic parts are made of inherently fungus-resistant material
- 1, 2, 3 and 4 poles available
- 1500VDC and 1100V at 50/60Hz Dielectric strength
- 100MΩ at 500VDC Insulation resistance
Applications
Industrial, Safety
Technical Specifications
Product Range
W9 Series
Input Voltage VAC
277V
Trip Time
1.5s
SVHC
To Be Advised
Current Rating
10A
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Technical Docs (2)
Alternatives for W91-X113-10
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
