Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X112-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17M3386
Product RangeW9 Series
Also Known As6-1393254-7
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 72+ | $148.640 |
| 100+ | $145.280 |
| 250+ | $139.700 |
Price for:Each
Minimum: 72
Multiple: 72
$10,702.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - POTTER&BRUMFIELD
Manufacturer Part NoW92-X112-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17M3386
Product RangeW9 Series
Also Known As6-1393254-7
Technical Datasheet
Product RangeW9 Series
Current Rating1A
No. of Poles2 Pole
Input Voltage VAC277V
Interrupting Capacity5kA
Trip Time20s
Dielectric Strength1.5kV
SVHCCadmium oxide (21-Jan-2025)
Technical Specifications
Product Range
W9 Series
No. of Poles
2 Pole
Interrupting Capacity
5kA
Dielectric Strength
1.5kV
Current Rating
1A
Input Voltage VAC
277V
Trip Time
20s
SVHC
Cadmium oxide (21-Jan-2025)
Technical Docs (3)
Alternatives for W92-X112-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
