Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-32/8-0-STKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 01AH7355 |
| Product Range | ATUM Series |
| Also Known As | EH02406001 |
| Your Part Number | |
| Technical Datasheet |
103 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $60.580 |
| 5+ | $56.710 |
| 10+ | $54.070 |
| 25+ | $52.960 |
| 50+ | $50.880 |
Price for:Each
Minimum: 1
Multiple: 1
$60.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - RAYCHEM |
|---|---|
| Manufacturer Part No | ATUM-32/8-0-STKCopy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 01AH7355 |
| Product Range | ATUM Series |
| Also Known As | EH02406001 |
| Technical Datasheet | |
| Shrink Ratio | 4:1 |
| I.D. Supplied - Imperial | 1.26" |
| I.D. Supplied - Metric | 32mm |
| Shrink Tubing / Boot Colour | Black |
| Length - Imperial | 4ft |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Imperial | 0.315" |
| I.D. Recovered Max - Metric | 8mm |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| Product Range | ATUM Series |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025) |
Product Overview
The ATUM-32/8-0-STK from Raychem is a High-Shrink-Ratio 4:1 Adhesive-Lined, Dual Medium Wall Black PO Heat Shrink Tubing size 32/8 in 1.2 m (4 foot) length. Environmentally seals and protects a wide variety of electrical applications, including back end connector sealing, breakouts, and connector-to-cable transitions. Its high expansion ratio makes it possible to repair most damaged cable jackets without removing connectors.
- Adhesive-lined black polyolefin (PO) heat shrink tubing — size 32mm supplied / 8mm recovered
- High 4:1 shrink ratio allows for connector-to-cable sealing
- Environmentally seals and protects components
- Medium wall provides increased mechanical protection
- Adhesive bonds to a wide variety of plastics, rubbers, and metals, including polyethylene, aluminium, steel, and copper
- Minimum shrink temperature is 80°C
- Minimum full recovery temperature is 110°C
- Operating temperature range is -55°C to +110°C
- UL recongized E85381 600V, 110°C; AMS-DTL-23053/4, Class 3
- Supplied in 1.2 metre (4 foot) lengths
Technical Specifications
| Shrink Ratio | 4:1 |
|---|---|
| I.D. Supplied - Metric | 32mm |
| Length - Imperial | 4ft |
| I.D. Recovered Max - Imperial | 0.315" |
| Shrink Tubing / Boot Material | PO (Polyolefin) |
| SVHC | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025) |
| I.D. Supplied - Imperial | 1.26" |
|---|---|
| Shrink Tubing / Boot Colour | Black |
| Length - Metric | 1.2m |
| I.D. Recovered Max - Metric | 8mm |
| Product Range | ATUM Series |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
