DEL-TMS-SCE-3/8-2.0-9
Wire Marker, TMS SCE Thin Wall, Heat Shrinkable Sleeve, PO (Polyolefin), White, 9.53mm x 50mm

Need more?
| Quantity | Price |
|---|---|
| 1+ | $296.880 |
| 5+ | $199.260 |
| 10+ | $184.780 |
Product Information
Alternatives for DEL-TMS-SCE-3/8-2.0-9
2 Products Found
Product Overview
The TMS-SCE-3/8-2.0-9 is a military grade heat shrinkable Wire Identification Sleeve designed to be printed by computer-driven dot matrix or thermal transfer printers, providing several advantages in terms of reduced errors, cycle time and cost. The 9422810001 marker sleeve is designed to meet the wire and cable marking needs of manufacturers with high performance requirements. Made from durable, flame retarded, radiation cross-linked heat-shrinkable polyolefin, TMS-SCE marker sleeve can be used in a wide variety of applications. The marker sleeve meets the performance requirements of SAE-AMS- DTL-23053/5 classes 1 and 3 and the TMS-SCE-2X product is made from tubing fully compliant with this specification. The mark is permanent immediately after printing and remain legible even when exposed to abrasion, aggressive cleaning solvents and military fuels and oils. The sleeve meets the mark permanence requirements of SAE AS81531 4.6.2 and MIL-STD-202F both before and after shrinking.
- Permanent identification sleeve
- Computer-printable
- Lightweight for aerospace applications
- Military specification material and print performance
- Quick recovery for heat sensitive areas
Applications
Defence, Military & Aerospace, Industrial
Technical Specifications
Heat Shrinkable Sleeve
PO (Polyolefin)
9.53mm x 50mm
3.18mm
TMS-SCE Series
-
White
9.53mm
3:1
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
