Print Page
TC-CAPS-4005-8
Heat Shrink Boot, Semirigid, Flame Retardant, End Cap, 0.25 ", 6.4 mm, Grey, 1.13 ", 28.6 mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTC-CAPS-4005-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02M5078
Product RangeTC Caps Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.830 |
| 2500+ | $0.761 |
Price for:Each
Minimum: 1000
Multiple: 1000
$830.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoTC-CAPS-4005-8Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.02M5078
Product RangeTC Caps Series
Technical Datasheet
Boot ConfigurationEnd Cap
I.D. Supplied - Imperial0.25"
I.D. Supplied - Metric6.4mm
Shrink Tubing / Boot ColourGrey
Total Length - Imperial1.13"
Total Length - Metric28.6mm
I.D. Recovered Max - Imperial0.1"
I.D. Recovered Max - Metric2.5mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Shrink Ratio2.5:1
Product RangeTC Caps Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The TC-CAPS-4005-8 is a Heat Shrink Cable Boot made of semi-rigid polyolefin.
- Single wall
- Abrasion, strain and vibration resistant
- Aviation fuel, chemicals/solvents and hydraulic fluid resistance
- Flame-retardant
- 2.5:1 Shrink ratio
Technical Specifications
Boot Configuration
End Cap
I.D. Supplied - Metric
6.4mm
Total Length - Imperial
1.13"
I.D. Recovered Max - Imperial
0.1"
Shrink Tubing / Boot Material
PO (Polyolefin)
Product Range
TC Caps Series
I.D. Supplied - Imperial
0.25"
Shrink Tubing / Boot Colour
Grey
Total Length - Metric
28.6mm
I.D. Recovered Max - Metric
2.5mm
Shrink Ratio
2.5:1
SVHC
No SVHC (25-Jun-2020)
Technical Docs (3)
Alternatives for TC-CAPS-4005-8
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
