Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-FR-1/4-09-SPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.84R9331
Product RangeVersaflex-FR Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 300+ | $1.210 |
| 600+ | $1.180 |
| 1500+ | $1.110 |
Price for:1 Meter
Minimum: 300
Multiple: 300
$363.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - RAYCHEM
Manufacturer Part NoVERSAFLEX-FR-1/4-09-SPCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.84R9331
Product RangeVersaflex-FR Series
Technical Datasheet
Sleeving / Tubing TypeExpandable
Sleeving MaterialPE (Polyester)
Sleeving ColourBlack / White
Internal Diameter6.35mm
Length - Metric300m
Length - Imperial984ft
Product RangeVersaflex-FR Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
VERSAFLEX-FR-1/4-09-SP is an expandable, braided, polyester sleeving. Versaflex sleeving is suited for the mechanical protection of wire harnesses, hoses, and all other applications where exceptional flexibility combined with superior abrasion/cut resistance is required. It also serves as an economical means for wire bundling that will not trap heat or moisture; expanding easily to fit over irregular shapes, then contracting to conform and grip. To prevent fraying, these products should be cut to length using a hot knife.
- Lightweight
- Flexible (even at low temperatures)
- Fungus proof
- Not affected by most chemical and solvents, non-hygroscopic
- Versaflex-FR sleeving meets UL VW-1 and is self-extinguishing
Technical Specifications
Sleeving / Tubing Type
Expandable
Sleeving Colour
Black / White
Length - Metric
300m
Product Range
Versaflex-FR Series
Sleeving Material
PE (Polyester)
Internal Diameter
6.35mm
Length - Imperial
984ft
SVHC
No SVHC (25-Jun-2025)
Alternatives for VERSAFLEX-FR-1/4-09-SP
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
