Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1571983-1Copy
Newark Part No.
Re-Reel54W0196
Cut Tape54W0196
Product RangeGDH Series
Your Part Number
5,904 In Stock
Need more?
5 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
5899 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $98.400 | $98.40 |
| Total Price | $98.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $98.400 |
| 10+ | $83.000 |
| 25+ | $77.200 |
| 50+ | $73.200 |
| 100+ | $69.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1571983-1Copy
Newark Part No.
Re-Reel54W0196
Cut Tape54W0196
Product RangeGDH Series
Technical Datasheet
No. of Circuits8Circuits
Switch Actuator StyleRocker
Switch MountingSurface Mount
Contact ConfigurationSPST
Pitch Spacing1.27mm
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeGDH Series
Switch TypeDIP Sealed
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Circuits
8Circuits
Switch Mounting
Surface Mount
Pitch Spacing
1.27mm
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Switch Actuator Style
Rocker
Contact Configuration
SPST
Contact Voltage DC Max
24V
Product Range
GDH Series
SVHC
No SVHC (23-Jan-2024)
Alternatives for 1-1571983-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
