Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703494-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9630
Product RangeMCON
Your Part Number
2,988 In Stock
8,400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.830 |
| 10+ | $1.720 |
| 25+ | $1.660 |
| 50+ | $1.600 |
| 100+ | $1.270 |
| 500+ | $1.130 |
| 1000+ | $1.030 |
| 2500+ | $0.911 |
Price for:Each
Minimum: 1
Multiple: 1
$1.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1703494-1Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.17AH9630
Product RangeMCON
Technical Datasheet
Product RangeMCON
No. of Positions3Positions
For Use WithAMP MCON Series Pin Contacts
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCON
No. of Positions
3Positions
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating
-
Current Rating
-
Gender
Plug
For Use With
AMP MCON Series Pin Contacts
IP Rating
-
Voltage Rating
14VDC
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for 1-1703494-1
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
