Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734099-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ7324
Product RangeChamp 0.050
Your Part Number
25 In Stock
50 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.280 |
| 5+ | $11.610 |
| 10+ | $10.820 |
| 25+ | $10.150 |
| 50+ | $9.700 |
| 100+ | $9.180 |
| 250+ | $8.720 |
Price for:Each
Minimum: 1
Multiple: 1
$12.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-1734099-0Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.74AJ7324
Product RangeChamp 0.050
Technical Datasheet
No. of Contacts100Contacts
Contact Termination TypeThrough Hole
Product RangeChamp 0.050
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Contacts
100Contacts
Contact Termination Type
Through Hole
Connector Mounting
PCB Mount
Contact Material
Phosphor Bronze
Gender
Plug
Product Range
Champ 0.050
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
